reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CAM NT 12-2000 4 :: Camera power supply unit, 4 x 500 mA


CAM NT 12-2000 4

  • Product Description
  • Technical information
  • General
    • Type
    • Camera power supply
  • Specials
    • Specification
    • 4 channels
  • Interfaces
    • Connection
    • Screw terminals
  • Electrical values
    • Voltage
    • 12 V
    • Current
    • 2
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage
    • 12 V DC / 2 A
    • Output voltage, connection
    • Ø 5.5 mm

Central power supply unit for up to four cameras

2 A, 12 V DC power supply unit including separate four-way distribution for connecting up to four consumers with 500 mA each or one consumer with a maximum of 2 A.

Pre-assembled with standard DC power sockets (5.5/2.1 mm). Delivery includes connection cable for non-heating appliances.



Package weight : 0.217 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camera power supply
  • Specials
    • Specification
    • 4 channels
  • Interfaces
    • Connection
    • Screw terminals
  • Electrical values
    • Voltage
    • 12 V
    • Current
    • 2
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage
    • 12 V DC / 2 A
    • Output voltage, connection
    • Ø 5.5 mm
Datasheet/manual