reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CAM GEH :: Aluminium housing for outdoor camera

Item-No.: CAM GEH
€17,40
Category of goods: 0

CAM GEH

  • Product Description
  • Technical information
  • General
    • Type
    • Camera housing
    • Design
    • External
    • Colour
    • Grey
  • Measures
    • Length
    • 298 mm
    • Width
    • 90 mm
    • Height
    • 110 mm

Outdoor camera housing made from aluminium.

Interior dimensions 238 x 78 x 90 mm
Exterior dimensions 298 x 90 x 100 mm



Package weight : 0.857 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camera housing
    • Design
    • External
    • Colour
    • Grey
  • Measures
    • Length
    • 298 mm
    • Width
    • 90 mm
    • Height
    • 110 mm
Datasheet/manual