reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CAM DC-M :: Standard adapter for hollow plug bushes, angled


CAM DC-M

  • Product Description
  • Technical information
  • General
    • Type
    • Connecting adapter
    • Design
    • Hollow plug socket
    • Assembly
    • Angled
    • Technology
    • 2-wire
  • Interfaces
    • Connection
    • Screw terminals up to 0.75 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 230 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Screw terminals

Hollow plug adapter with screw terminals, suitable for cameras.

Standard size adaptor for hollow plug sockets Ø 5.5 (outer)/2.1 mm (inner) with screw terminals, (outer dimension of the connector Ø 7.2 mm)

A simple but ingenious solution to reduce assembly times and avoid the loss of warranty claims due to cut cables.

Suitable for cable cross-sections of 0.75.

Angled connection terminal.



Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • Connecting adapter
    • Design
    • Hollow plug socket
    • Assembly
    • Angled
    • Technology
    • 2-wire
  • Interfaces
    • Connection
    • Screw terminals up to 0.75 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 230 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Screw terminals
Datasheet/manual