reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CAM DC-GF :: DC adapter (female) with screw terminal, straight

Item-No.: CAM DC-GF
€0,83
Category of goods: 0


CAM DC-GF

  • Product Description
  • Technical information
  • General
    • Type
    • Connecting adapter
    • Design
    • Hollow plug
    • Assembly
    • Straight
    • Technology
    • 2-wire
  • Interfaces
    • Connection
    • Screw terminals up to 0.75 mm
suitable for standard DC connectors (5.5mm (outside) / 2.1mm (inside)).
No cutting, no soldering- just simply connect the cable of a 12-volt line to the adapter screw and put it in an existing connector.



Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Connecting adapter
    • Design
    • Hollow plug
    • Assembly
    • Straight
    • Technology
    • 2-wire
  • Interfaces
    • Connection
    • Screw terminals up to 0.75 mm
Datasheet/manual