reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BSS012-1 :: Distributor 2x IEC connector to 1x IEC socket

Item-No.: BSS012-1
€0,85
Category of goods: 0


BSS012-1

  • Product Description
  • Technical information
  • General
    • Type
    • Distributor
    • Assembly
    • 1x socket/2x plug
  • Electrical values
    • Frequency range
    • 47 - 862 MHz
    • Through loss
    • 3.2 dB
  • Interfaces
    • Connection
    • IEC

Socket distributor with 1 socket and 2 connectors

Attenuation 3.5 dB
Frequency range: 47 - 862 MHz



Package weight : 0.029 kg
RoHS : conform
Technical information
  • General
    • Type
    • Distributor
    • Assembly
    • 1x socket/2x plug
  • Electrical values
    • Frequency range
    • 47 - 862 MHz
    • Through loss
    • 3.2 dB
  • Interfaces
    • Connection
    • IEC