reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BS SAB 05 :: Camera bracket, for indoor and outdoor mounting

Item-No.: BS SAB 05
€3,80
Category of goods: 0


BS SAB 05

  • Product Description
  • Technical information
  • General
    • Type
    • Camera holder
    • Design
    • Swivelling, tilting
    • Colour
    • Silver
  • Interfaces
    • Connection
    • M5

Wall bracket for indoor and outdoor cameras including mounting plate, metal version

Technical data:
Dimensions: Length: max. up to end of camera mounting: 60 mm
Width: 45 mm (mounting base)
Design: Metal, plastic
Colour: white
Maximum load capacity: 1.0 kg
Camera mounting: M5 screw thread with locking device
Infinite 360° swivel, 90° tilt
Includes: 3 screws and anchors for mounting

Suitable for: upright, suspended and wall mounting



Package weight : 0.065 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camera holder
    • Design
    • Swivelling, tilting
    • Colour
    • Silver
  • Interfaces
    • Connection
    • M5
Datasheet/manual