reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BALUN :: Balun – two-wire transmission set up to 600 m

Item-No.: BALUN
€52,70
Category of goods: 0


BALUN

  • Product Description
  • Technical information
  • General
    • Type
    • Video transmission
    • Design
    • Balun
    • Technology
    • 2-wire
  • Specials
    • Specification
    • 1-channel
  • Interfaces
    • Connection
    • BNC plug, terminal

This converter allows transmission of video signals via a 2-wire cable up to 600 m long. The integrated equaliser removes image interference and ensures high transmission quality from your surveillance camera.

• Video transmission via 2-wire cable
• Up to 600 m can be bridged
• Integrated equaliser, high transmission quality
• No power supply necessary

Set = 1 unit



Manufacturer : LUPUS
Factory number : 10839
Package weight : 0.095 kg
RoHS : conform
Technical information
  • General
    • Type
    • Video transmission
    • Design
    • Balun
    • Technology
    • 2-wire
  • Specials
    • Specification
    • 1-channel
  • Interfaces
    • Connection
    • BNC plug, terminal
Datasheet/manual