reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BALUN 4-FACH :: 4-channel balun - two-wire transmission set

Item-No.: BALUN 4-FACH
€88,40
Category of goods: 0


BALUN 4-FACH

  • Product Description
  • Technical information
  • General
    • Type
    • Video transmission
    • Design
    • Balun
    • Technology
    • 2-wire
  • Specials
    • Specification
    • 4 channels
  • Interfaces
    • Connection
    • BNC plugs, terminals

This converter allows transmission of 4 video signals via a network cable (or 8 wires) up to 600 meters long.

The integrated equaliser removes image interference and ensures high transmission quality from your surveillance camera.

As an alternative to lustre terminals, a network cable can be connected via which the 4 surveillance cameras are transmitted.

• Transmits video signals from a maximum of 4 cameras
• Each with a 2-wire cable (i.e. a total of 8 wires)

Alternative RJ45 connector allows transmission via a network cable

• Up to 600 m can be bridged
• Integrated equaliser, high transmission quality
• No power supply necessary

Set = 1 unit



Manufacturer : LUPUS
Factory number : 10840
Package weight : 0.47 kg
RoHS : conform
Technical information
  • General
    • Type
    • Video transmission
    • Design
    • Balun
    • Technology
    • 2-wire
  • Specials
    • Specification
    • 4 channels
  • Interfaces
    • Connection
    • BNC plugs, terminals
Datasheet/manual