reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALARM-LAB/IS :: "ALARM" label, adhesive on front, 120 x 80 mm

Item-No.: ALARM-LAB/IS
€0,60
Category of goods: 0


ALARM-LAB/IS

  • Product Description
  • Technical information
  • General
    • Type
    • Warning label
    • Design
    • Alarm
    • Colour
    • Red
  • Specials
    • Specification
    • Adhesive on the inside
  • Measures
    • Width
    • 120 mm
    • Height
    • 80 mm

• Size: 120 x 80 mm
• Material: PVC film
• Weather and light resistance: 2 years
• Adhesive stability: 2 years



Manufacturer : MONACOR
Factory number : 46.2760
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Warning label
    • Design
    • Alarm
    • Colour
    • Red
  • Specials
    • Specification
    • Adhesive on the inside
  • Measures
    • Width
    • 120 mm
    • Height
    • 80 mm
Datasheet/manual