reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TST 7056 :: Topstar armrests M (O), adjustable

Item-No.: TST 7056
€66,90
Category of goods: 0


Armlehnen Topstar M (O) verstellbar

  • Product Description
  • Technical information
  • General
    • Design
    • Armlehnen, Paar
    • Type
    • Accessories

Matching armrests for Topstar office swivel chairs

The height-adjustable armrests for the Body Balancing 40 and Body Balance 450 swivel chairs.

  • Material: plastic. Colour: black

  • Set of 2 in each pack

  • Delivery includes mounting material




Manufacturer : TOPSTAR
Factory number : 7056
Package weight : 3.9 kg
RoHS : conform
Technical information
  • General
    • Design
    • Armlehnen, Paar
    • Type
    • Accessories
Datasheet/manual