reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TST 7038 :: Topstar B2 (B) rigid armrests

SAVE12%
Item-No.: TST 7038
€33,90
€29,90
Category of goods: 0

2 Topstar Armlehnen schwarz

  • Product Description
  • Technical information
  • General
    • Design
    • Armlehnen, Paar
    • Type
    • Accessories

Matching armrests for Topstar office swivel chairs

  • Material: plastic

  • Colour: black

  • Included with delivery: Set of 2 in each pack

  • Includes mounting material

  • Suitable for: Home Chair 40, Point 10, Point 30, X-Puls 55, X-Pro 60 and Top 60 and 100

  • Design: rigid




Manufacturer : TOPSTAR
Factory number : 7038
Package weight : 3.7 kg
RoHS : conform
Technical information
  • General
    • Design
    • Armlehnen, Paar
    • Type
    • Accessories
Datasheet/manual