reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TST 6993 :: Topstar soft floor castors, set of 5

Item-No.: TST 6993
€9,70
Category of goods: 0

Ersatzrollen für weiche Böden schwarz

  • Product Description
  • Technical information
  • General
    • Design
    • Ersatzrollen, 5er Pack
    • Type
    • Accessories

Topstar soft floor castors for office swivel chairs
• For soft floors such as carpet
• Set of 5 in each pack

  • Soft floor castors

  • Castor diameter: 50 mm

  • Bolt diameter: 10 mm

  • Height: 55 mm

  • Suitable for the following models: "Point 10", "Point 20", "Point 30", "Point 40", "P 66", "ErgoPoint SY", "Synchro Steel", "Support P", "Support SY", "U 50", "Point 50", "Point 70", "Point 80", "TOP PRO 1", "Open Point SY", "Alustar Basic", "Synchro Pro 4", "Century Pro 5 SY", "High Sit Up", "Big Star", "TD Luxe 10", "Milan", "Chief Point 10", "Soft Lux", "Speed Chair", "Sitness 10", "Lady Sitness", "S'cool 3", "Power", "High S'cool", "Kiddi Star", "Titan Junior"




Manufacturer : TOPSTAR
Factory number : 6993
Package weight : 0.5 kg
RoHS : conform
Technical information
  • General
    • Design
    • Ersatzrollen, 5er Pack
    • Type
    • Accessories
Datasheet/manual