reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TST 6991 :: Topstar hard floor castors, set of 5

Item-No.: TST 6991
€9,70
Category of goods: 0

Topstar Hartbodenrollen für Bürodrehstühle

  • Product Description
  • Technical information
  • General
    • Design
    • Ersatzrollen, 5er Pack
    • Type
    • Accessories

Topstar hard floor castors for office swivel chairs for parquet, tiles and stone

  • Castor diameter: 50 mm

  • Bolt diameter: 10 mm

  • Bolt length: 20 mm

  • Load-dependent braking

  • Made from polypropylene with rubber tread

  • Contents: 5 units


Suitable for:
Point 10 / Point 20 / Point 30 / Point 40 / P 66 / Ergo / Point SY / Synchro Steel / Support P / Support SY / U 50 / Point 50 / Point 70 / Point 80 / Top Pro 1 / Open Point SY / Alustar Basic / Synchro Pro 4 / Century Pro 5 SY / High Sit / Up / Sitness 10 / Sitness 15 / Sitness Half Ball / Swap S' Cool



Manufacturer : TOPSTAR
Factory number : 6991
Package weight : 0.5 kg
RoHS : conform
Technical information
  • General
    • Design
    • Ersatzrollen, 5er Pack
    • Type
    • Accessories
Datasheet/manual