reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TST 6990 :: Topstar Hard Floor Castors, Set of 5, 11 mm


Topstar große Design-Hartbodenrollen

  • Product Description
  • Technical information
  • General
    • Design
    • Spare wheels, pack of 5
    • Type
    • Accessories

Topstar hard floor castors for office swivel chairs for parquet, tiles and stone

Topstar spare castors for hard floors
  • Large hard floor castors (special castors for hard floors such as parquet, laminate, stone, tiles, lino etc.)

  • For TOPSTAR swivel chair models with 11 mm diameter pins

  • Castor diameter: 65 mm

  • Plastic castors with non-lubricating rubber coating




Manufacturer : TOPSTAR
Factory number : 6990
Package weight : 0.648 kg
RoHS : conform
Technical information
  • General
    • Design
    • Spare wheels, pack of 5
    • Type
    • Accessories
Datasheet/manual