reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TST 6990-4 :: Topstar soft floor castors, set of 5

Item-No.: TST 6990-4
€9,90
Category of goods: 0


Topstar Ersatzrollenset für weiche Böden

  • Product Description
  • Technical information
  • General
    • Design
    • Ersatzrollen, 5er Pack
    • Type
    • Accessories

Topstar soft floor castors for office swivel chairs

  • Spare castors for soft floors

  • Colour: black

  • Set of 5 in each pack




Manufacturer : TOPSTAR
Factory number : 6990-4
Package weight : 0.4 kg
RoHS : conform
Technical information
  • General
    • Design
    • Ersatzrollen, 5er Pack
    • Type
    • Accessories
Datasheet/manual