reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TST 6990-3 :: Topstar hard floor castors, set of 5

Item-No.: TST 6990-3
€13,50
Category of goods: 0

Topstar Ersatzrollenset für harte Böden

  • Product Description
  • Technical information
  • General
    • Design
    • Ersatzrollen, 5er Pack
    • Type
    • Accessories

Topstar hard floor castors for office swivel chairs for parquet, tiles and stone

Topstar spare castors for hard floors
  • Colour: black

  • Set of 5 in each pack




Manufacturer : TOPSTAR
Factory number : 6990-3
Package weight : 0.5 kg
RoHS : conform
Technical information
  • General
    • Design
    • Ersatzrollen, 5er Pack
    • Type
    • Accessories
Datasheet/manual