reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TST 6988 :: Topstar base glides for swivel chairs

Item-No.: TST 6988
€9,90
Category of goods: 0

Topstar 5 Fußgleiter für Bürodrehstühle

  • Product Description
  • Technical information
  • General
    • Design
    • Ersatzrollen, 5er Pack
    • Type
    • Accessories

Are you the down-to-earth type who wants to make sure that your chair is firmly on the ground instead of moving around? If so, you can use these plastic base glides instead of the existing castors.

Topstar base glides for office swivel chairs
  • Base glide height: 20 mm

  • Bolt height: 10 mm

  • Contents: set of 5


Compatible devices include:
  • Point 10 / Point 20 / Point 30 / Point 40 / P 66 / Ergo / Point SY / Synchro Steel / Support P / Support SY / U 50 / Point 50 / Point 70 / Point 80 / Top Pro 1 / Open Point SY / Alustar Basic / Syncro Pro 4 / Century Pro 5 SY / High Sit Up




Manufacturer : TOPSTAR
Factory number : 6988
Package weight : 0.3 kg
RoHS : conform
Technical information
  • General
    • Design
    • Ersatzrollen, 5er Pack
    • Type
    • Accessories
Datasheet/manual