reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK-WHEEL :: AKRACING Black Wheels - 5 pieces


5er Set Ersatzrollen - schwarz Racing Design

  • Product Description
  • Technical information
  • General
    • Design
    • Spare wheels, pack of 5
    • Type
    • Accessories
This 5 Series Set of black wheel serves as a substitute or alternative for the AKRacing Gaming Chair.

Specifications:
  • Number: 5

  • Material: Plastic

  • Color: Black



Manufacturer : AKRACING
Factory number : AK-WHEEL
Package weight : 0.565 kg
RoHS : conform
Technical information
  • General
    • Design
    • Spare wheels, pack of 5
    • Type
    • Accessories
Datasheet/manual