reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK-EXTGAS :: Extended Hydraulic Gas Lift

Item-No.: AK-EXTGAS
€27,90
Category of goods: 0


AKRACING Extended Hydraulic Gas Lift

  • Product Description
  • Technical information
  • General
    • Design
    • Gasdruckfeder
    • Type
    • Accessories
Secondary Hydraulic Gas Lift for AKRacing chairs, making them increase its sitting height with 4-5cm in total.

  • Compatible with all AKRACING Chairs

  • Conical shape, diameter 48 to 55,6mm



Manufacturer : AKRACING
Factory number : AK-EXTGAS
Package weight : 1.027 kg
RoHS : conform
Technical information
  • General
    • Design
    • Gasdruckfeder
    • Type
    • Accessories
Datasheet/manual