reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ONLINE RACK-KIT :: Slide rail kit for XANTO SR

Item-No.: ONLINE RACK-KIT
€119,95
Category of goods: 0


Rack-Kit

  • Product Description
  • Technical information
  • General
    • Design
    • USV sliding rail set

Length variable from 465 - 865 mm, max. load 65 kg



Manufacturer : ONLINE
Package weight : 1.971 kg
RoHS : conform
Technical information
  • General
    • Design
    • USV sliding rail set
Datasheet/manual