reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ONLINE KG10A8SCH :: Cold appliance plug ->8 way earthing socket

Item-No.: ONLINE KG10A8SCH
€102,95
Category of goods: 0


ONLINE KG10A8SCH

  • Product Description
  • Technical information
  • General
    • Input
    • 10 A IEC plug
    • Output
    • 8-fold socket with earthing contact (IEC320 C14)
    • Colour
    • Light grey, RAL 7035
    • Mounting form
    • 48.3 cm (19”), 1 height unit, 1 U
    • Type
    • UPS power strip
  • Measures
    • Cable length
    • 2.0 m
    • Length
    • 482.6 mm

Industrial 48.3-cm (19") power strip for UPS systems

For connecting consumers with grounded plugs to the UPS, for example, for plug-in power supply units, telephone systems, network equipment etc. Simplifies cabling in 48.3-cm (19”) cabinets and ensures structured installation. Especially robust design with anodised, torsionally rigid aluminium frame.

  • Non-manufacturer dependent use, for example with APC, MGE, Powerware, etc.

  • 48.3-cm (19”) design (482.6 mm) for 1HU (height unit)

  • Practical support bracket for mounting in 4 positions, each 90°


Technical data
  • 19” design (482.6 mm) at 1 height unit (HU)

  • Maximum load: 10 A

  • Input: 10-A cold device plug (IEC320 C14)

  • Output: 8-way earthing socket

  • Lead: 2 m H05VV-F 3 G1.50 mm² with fuse

  • Practical support bracket for mounting in 4 positions, each 90°

  • Colour: light grey, RAL 7035




Manufacturer : ONLINE
Factory number : KG10A8SCH-RACK
Package weight : 0.863 kg
RoHS : conform
Technical information
  • General
    • Input
    • 10 A IEC plug
    • Output
    • 8-fold socket with earthing contact (IEC320 C14)
    • Colour
    • Light grey, RAL 7035
    • Mounting form
    • 48.3 cm (19”), 1 height unit, 1 U
    • Type
    • UPS power strip
  • Measures
    • Cable length
    • 2.0 m
    • Length
    • 482.6 mm
Datasheet/manual