reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EQUIP 333296 :: 48.3 cm/19" aluminium socket outlets, 8-way over-voltage protect

Item-No.: EQUIP 333296
€25,95
Category of goods: 0


EQUIP 333296

  • Product Description
  • Technical information
  • General
    • Input
    • Plug with earthing contact
    • Output
    • Set of 8 switching contacts
    • Mounting form
    • 48.3 cm (19”), 1 height unit, 1 U
    • Design
    • Surge protection
    • Type
    • UPS power strip
  • Electrical values
    • Input voltage
    • 230 VAC

48.3 cm/19" socket outlets with over-voltage protection for UPS systems

The equip® socket outlet is a sturdy product and has been designed to distribute power reliably. In addition, it helps to prevent damage from voltage fluctuations caused by surges or voltage spikes.
The product has been put through rigorous testing to ensure functionality and reliability. With a 1.8-m long connection cable and an easy-to-install mechanical design, it is the ideal choice for 19" rack system installation.
Key features

• 1 RU
• Earthed plug on the input side
• 1.8 m connection cable
• On/off switch
• Colour: silver
• Housing: aluminium
• Input voltage: 250 VAC 50/60 Hz
• Max. output current: 16 A
• Maximum power: 3500 W
• Overload current: 10 KA, 250 joules



Manufacturer : EQUIP
Factory number : 333296
Package weight : 0.931 kg
RoHS : conform
Technical information
  • General
    • Input
    • Plug with earthing contact
    • Output
    • Set of 8 switching contacts
    • Mounting form
    • 48.3 cm (19”), 1 height unit, 1 U
    • Design
    • Surge protection
    • Type
    • UPS power strip
  • Electrical values
    • Input voltage
    • 230 VAC
Datasheet/manual