reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EQUIP 333282 :: Socket outlets for UPS, 9-way earthed contact

Item-No.: EQUIP 333282
€13,95
Category of goods: 0


EQUIP 333282

  • Product Description
  • Technical information
  • General
    • Input
    • Plug with earthing contact
    • Output
    • 9-fold socket with earthing contact
    • Mounting form
    • 48.3 cm (19”), 1 height unit, 1 U
    • Type
    • UPS power strip
  • Electrical values
    • Input voltage
    • 230 VAC

48.3 cm/19" socket outlets for UPS systems

The equip® socket outlet is a sturdy product designed to distribute power reliably.
The product has been put through rigorous testing to ensure functionality and reliability.
With a 1.8-m long connection cable and an easy-to-install mechanical design, it is the ideal choice for 19" rack system installation.

• 1 RU
• 1.8m connection cable
• Colour: black
• Housing: plastic
• Input voltage: 250 VAC 50/60 Hz
• Max. output current: 16 A



Manufacturer : EQUIP
Factory number : 333282
Package weight : 0.85 kg
RoHS : conform
Technical information
  • General
    • Input
    • Plug with earthing contact
    • Output
    • 9-fold socket with earthing contact
    • Mounting form
    • 48.3 cm (19”), 1 height unit, 1 U
    • Type
    • UPS power strip
  • Electrical values
    • Input voltage
    • 230 VAC
Datasheet/manual