reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL 6-FACH 19 GVS :: Six-way, 19-inch socket outlet with full appliance protection

Item-No.: EL 6-FACH 19 GVS
€86,95
Category of goods: 1


EL 6-FACH 19 GVS

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 2 m
  • General
    • Colour
    • Grey
    • Cable type
    • H05VV-F3G1.5
    • Technology
    • 6-fold
    • Type
    • Power strip
  • Implementation
    • Cable cross-section
    • 1.5 mm²

19" socket outlet 1HE

  • 6 external earthed sockets, aluminium, with complete appliance protection

  • With 6.5 kA over-voltage protection

  • Mains and frequency filter

  • Approx. 2-m connection cable H05VV-F 3G1.5 black with

  • Angled safety plug, optical function display + malfunction display

  • Grey RAL 7035

  • Stainless steel support bracket

  • Adjustable




Manufacturer : EFB-ELEKTRONIK
Factory number : 691689
Package weight : 0.874 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 2 m
  • General
    • Colour
    • Grey
    • Cable type
    • H05VV-F3G1.5
    • Technology
    • 6-fold
    • Type
    • Power strip
  • Implementation
    • Cable cross-section
    • 1.5 mm²
Datasheet/manual