reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APC PNET1GB :: APC ProtectNet — surge protection

Item-No.: APC PNET1GB
€29,20
Category of goods: 0


APC ProtectNet Ethernet

  • Product Description
  • Technical information
  • Specials
    • Overload protection
    • Yes
  • General
    • Design
    • For APC USV
    • Type
    • Surge protection
  • Interfaces
    • Connection
    • 1x RJ45

Surge protection for data lines of network, telecommunications, PC and AV systems
Includes: 15-cm network connection cable,

Protects an Ethernet connection against devastating power surges. Compatible with Power over Ethernet (PoE) and 10/100/100 Base-T networks.

Disaster response
SurgeArrest components such as MOVs and overtemperature protection ensure an immediate response to lightning strikes and wiring faults. If the protective components are damaged due to high voltage, no overcurrent will be transmitted to the connected devices. In products without APC SurgeArrest, current continues to flow even after damage to the circuits and the devices remain exposed to further surges.

Protection for data lines
By protecting the data lines (Ethernet, coaxial and telephone cable), the devices are fully protected against overvoltage. It is extremely important to protect the devices against "dangers through the back door", since these can be just as dangerous as surges in the power grid.

Fail-safe mode
Most surge protection devices allow the current to continue to flow even after circuits have been damaged, thereby exposing the devices to further surges. APC SurgeArrest is fail-safe as the device disconnects automatically from the power supply in the event of circuit damage due to excessive voltage, effectively protecting it from further surges.

Lightning and surge protection
Protects your equipment against power surges and voltage spikes.



Manufacturer : APC
Factory number : PNET1GB
Package weight : 0.117 kg
RoHS : conform
Technical information
  • Specials
    • Overload protection
    • Yes
  • General
    • Design
    • For APC USV
    • Type
    • Surge protection
  • Interfaces
    • Connection
    • 1x RJ45