reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APC NMC2 :: APC UPS Network Management Card 2

Item-No.: APC NMC2
€219,95
Category of goods: 0


UPS Network Management Card 2

  • Product Description
  • Technical information
  • General
    • Design
    • Smartslot
    • Type
    • USV management card
  • Interfaces
    • Connection
    • 1x RJ45

APC Network Management Card 2 - remote management adapter - Smart Slot - Ethernet, Fast Ethernet 10Base-T, 100Base-TX - Black

Remote monitoring and control of a single UPS by direct connection to the network

Protocols
- HTTP,HTTPS,IPv4,IPv6,NTP,SMTP,SNMP v1,SNMP v3,SSH V1,SSH V2,SSL,TCP/IP,Telnet

Network interface connections
- RJ-45 10/100 Base-T

Authentication
- Radius



Manufacturer : APC
Factory number : AP9630
Package weight : 0.35 kg
RoHS : conform
Technical information
  • General
    • Design
    • Smartslot
    • Type
    • USV management card
  • Interfaces
    • Connection
    • 1x RJ45