reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WACOM CS-180 :: BAMBOO Stylus Alpha 2, black

Item-No.: WACOM CS-180

Category of goods: 0

BAMBOO Stylus Alpha 2, schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Stylus
    • Design
    • For iPad
    • Colour
    • Black
  • Measures
    • Length
    • 122 mm
    • Width
    • 8.4 mm
    • Depth
    • 8.4 mm
  • Weights
    • Weight
    • 0.009 kg
  • Premium stylus at an affordable price

  • Balanced ergonomic design delivers a natural writing experience

  • Durable, easy-to-replace nib

  • Excellent navigation on touchscreens


The second-generation Bamboo Alpha delivers premium touchscreen navigation and a natural writing experience with high quality performance at an affordable price.

The Bamboo™ Alpha is an affordable stylus for navigation on touchscreens. It delivers a natural writing experience with balanced in-hand feel and a new premium design featuring an ergonomic aluminum body, laser-engraved logo and a pen clip that is both minimal and functional. The Bamboo Alpha is made of durable materials with a new nib designed for longevity and to feel better on screen.



Manufacturer : WACOM
Factory number : CS-180
Package weight : 0.043 kg
RoHS : conform
Technical information
  • General
    • Type
    • Stylus
    • Design
    • For iPad
    • Colour
    • Black
  • Measures
    • Length
    • 122 mm
    • Width
    • 8.4 mm
    • Depth
    • 8.4 mm
  • Weights
    • Weight
    • 0.009 kg
Datasheet/manual