reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WACOM CDS-600P :: BAMBOO Spark Smart Folio with tablet sleeve


BAMBOO Spark Smart Folio mit Tablet-Sleeve

  • Product Description
  • Technical information
  • General
    • Type
    • Protective cover for Tablets
    • Design
    • For tablets and smartphones
    • Assembly
    • With notepad and tablet sleeve
    • Colour
    • Black
  • Measures
    • Width
    • 206 mm
    • Depth
    • 30 mm
    • Height
    • 253 mm
  • Weights
    • Weight
    • 0.67 kg
Take notes. Make ideas. From paper, to cloud, to life.
The Bamboo Spark is a smart folio with a smart ballpoint pen and a spot for your favourite paper. Write by hand. Press a button and save your handwritten notes digitally. Move them to the Bamboo Spark app and the Wacom Cloud for for light editing. Use the Wacom Cloud for archiving, sharing and accessing anywhere.

  • Capture handwritten notes on any paper and with a push of a button your handwritten content is saved in the Bamboo Spark app for light editing and sharing.

  • The Wacom Cloud gives you access to your content on most devices: smartphone, tablet or computer.

  • Works seamlessly with cloud-based services, including Evernote or Dropbox.

  • Shape your notes in Bamboo Paper with WILL™ universal ink, which allows your content to stay editable within the Wacom Cloud.

  • Choose from one of the three smart folios in the range.



Manufacturer : WACOM
Factory number : CDS-600P
Package weight : 1.224 kg
RoHS : conform
Technical information
  • General
    • Type
    • Protective cover for Tablets
    • Design
    • For tablets and smartphones
    • Assembly
    • With notepad and tablet sleeve
    • Colour
    • Black
  • Measures
    • Width
    • 206 mm
    • Depth
    • 30 mm
    • Height
    • 253 mm
  • Weights
    • Weight
    • 0.67 kg
Datasheet/manual