reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIVANCO SC7BG :: Sleeve for tablet PCs up to 17.8 cm (7"), burgundy

Item-No.: VIVANCO SC7BG
€9,95
Category of goods: 0


VIVANCO POUCH SC7BG

  • Product Description
  • Technical information
  • General
    • Type
    • Protective cover for Tablets
    • Design
    • For devices up to 17.8 cm (7”)
    • Colour
    • Burgundy
  • Specials
    • Specification
    • EVA (ethylene vinyl acetate)
  • Measures
    • Width
    • 155 mm
    • Depth
    • 25 mm
    • Height
    • 218 mm
  • Weights
    • Weight
    • 0.071 kg

EVA tablet sleeve (ethylene vinyl acetate); EVA is a high-quality, insulating, tear-proof and non-slip foam that does not absorb water. As an extraordinarily flexible type of plastic, EVA boasts increased elasticity and voltage resistance. The material is also characterised by being very lightweight with equally high damping properties.

Features:
• Stylish, shock-absorbing bubble design
• Soft fleece lining to protect the device from scratches
• Zip runs around half the sleeve for easy access from above, without having to remove the sleeve from your bag
• Size: 7", 17.8-m diagonal
• Internal dimension (HxWxD): 200 x 135 x 10 mm
• External dimension (HxWxD): 218 x 155 x 25 mm
• Weight: 71 g

Suitable for:
• Apple iPad mini
• Google Nexus 7''
• Kindle Fire 7''
• Samsung Galaxy Tablet P3100
• Samsung Galaxy Tablet P3110
• All other 7" tablets



Manufacturer : VIVANCO
Factory number : 32349
Package weight : 0.096 kg
RoHS : conform
Technical information
  • General
    • Type
    • Protective cover for Tablets
    • Design
    • For devices up to 17.8 cm (7”)
    • Colour
    • Burgundy
  • Specials
    • Specification
    • EVA (ethylene vinyl acetate)
  • Measures
    • Width
    • 155 mm
    • Depth
    • 25 mm
    • Height
    • 218 mm
  • Weights
    • Weight
    • 0.071 kg
Datasheet/manual