reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TMS 1030 :: Flexible tablet bracket (set)

Item-No.: TMS 1030
€69,95
Category of goods: 0


Vogel's TMS 1030

  • Product Description
  • Technical information
  • General
    • Type
    • Wall mount for tablets
    • Design
    • For devices up to 30.5 cm (12”)
    • Technology
    • RingO
    • Colour
    • Black / silver/aluminium
  • Specials
    • Specification
    • Tablet mount, flexible wall bracket

The bracket that always provides support
The package with the flexible tablet bracket contains a tablet holder and a flexible bracket – everything you need to be able to use your tablet in the kitchen too.

A tablet holder fit for all brands of tablet
Vogel's elegantly designed tablet holder suits all tablet PCs with a length of 15 - 22 cm and a width of 0.5 - 1.3 cm. It uses Vogel's RingO fastening technology, which easily locks into place in the flexible bracket.

The right height for your tablet
With this tablet wall bracket your tablet can be easily placed on a wall, cabinet or any other practical place where it is easy to see. Simply attach the Vogel's tablet holder to a tablet and snap it into the elegant universal tablet bracket with our innovative RingO technology. The flexible arm can be extended, rotated and tilted to allow you to use your tablet in the ideal viewing position. Now you can also use your tablet in the kitchen to search for recipes, watch a cooking lesson or your favourite TV program.

With the Vogel's flexible tablet bracket package gourmets that can also use their tablets in the kitchen. Also, the TMS 1030 tablet bracket and tablet holder provide practical space savings. You also protect your tablet and have it always at your fingertips.

Technical data:
• Minimum tablet size: 17.8 cm
• Maximum tablet size: 30.5 cm
• Maximum tablet weight: 1 kg
• Rotation: 360°
• Tilt: 90°
• Colour: black, silver/aluminium
• Key benefits: easy to attach, adjustable arm, product made from aluminium
• Adjustable depth: yes
• Max. distance from wall: 200 mm
• Min. distance from wall: 44 mm
• Movable: yes
• Number of pivot points: 3
• Pre-assembled: yes
• Suitable for: all tablets
• Scope of delivery includes: flexible tablet holder, flexible wall bracket with fixing materials
Note: No tablet or other accessories included.



Manufacturer : VOGELS
Factory number : 8371030
Package weight : 0.698 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wall mount for tablets
    • Design
    • For devices up to 30.5 cm (12”)
    • Technology
    • RingO
    • Colour
    • Black / silver/aluminium
  • Specials
    • Specification
    • Tablet mount, flexible wall bracket
Datasheet/manual