reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TMS 1020 :: In-car tablet bracket (set)

SAVE10%
Item-No.: TMS 1020
€69,90
€62,95
Category of goods: 0


Vogel's TMS 1020

  • Product Description
  • Technical information
  • General
    • Type
    • Car mount for tablets
    • Design
    • For devices up to 30.5 cm (12”)
    • Technology
    • RingO
    • Colour
    • Black
  • Specials
    • Specification
    • Tablet mount, car mount for headrest

Fun on the road for all
A tablet is a great help if you need to keep children entertained in the car. But of course, you don't want the tablet to fly around while you drive. With this universal tablet bracket, a tablet can simply be attached to the back of a headrest in a convenient viewing position. The package with the in-car tablet bracket includes everything you need, including a tablet holder and headrest mounting bracket for the car.

A tablet holder fit for all brands of tablet
Vogel's elegantly designed tablet holder suits all tablet PCs with a length of 15 - 22 cm and a width of 0.5 - 1.3 cm. It uses Vogel's RingO fastening technology, which easily locks into place in the in-car tablet bracket.

No tools required for installation
With the TMS 1020 in-car tablet holder, you can quickly transform the back seat of your car into a mobile entertainment system. No tools are needed to install the tablet bracket. Simply attach it to your tablet and snap it into the headrest mounting bracket. Your children can enjoy their favourite games, films and apps – and you don't have to worry about the tablet falling down.

Technical data:
• Minimum tablet size: 17.8 cm
• Maximum tablet size: 30.5 cm
• Maximum tablet weight: 1 kg
• Rotation: 360°
• Tilt: 15°
• Colour: black
• Key benefits: easy to attach, easy to install, set and secure
• Height adjustable: yes
• Number of pivot points: 1
• Pre-assembled: yes
• Scope of delivery includes: flexible tablet holder, in-car tablet bracket
Note: No tablet or other accessories included.



Manufacturer : VOGELS
Factory number : 8371020
Package weight : 0.714 kg
RoHS : conform
Technical information
  • General
    • Type
    • Car mount for tablets
    • Design
    • For devices up to 30.5 cm (12”)
    • Technology
    • RingO
    • Colour
    • Black
  • Specials
    • Specification
    • Tablet mount, car mount for headrest
Datasheet/manual