reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TMS 1010 :: Universal tablet wall-mounted holder (set)

Item-No.: TMS 1010
€36,95
Category of goods: 0


Vogel's TMS 1010

  • Product Description
  • Technical information
  • General
    • Type
    • Tablet mount
    • Design
    • For devices up to 30.5 cm (12”)
    • Technology
    • RingO
    • Colour
    • Black
  • Specials
    • Specification
    • Tablet mount, wall bracket (2 pack)

Enjoy your music and television anywhere
The package contains a tablet holder and two wall brackets.

A tablet holder fit for all brands of tablet
Vogel's elegantly designed tablet holder suits all tablet PCs with a length of 15 - 22 cm and a width of 0.5 - 1.3 cm. It uses Vogel's RingO fastening technology, which easily locks into place in the tablet holder.

Worry-free fun with your tablet
The tablet wall bracket is specifically designed for the bathroom. Simply attach the tablet holder to a tablet and snap it into the wall bracket. This can be mounted on almost any surface. No drilling required! With RingO technology you can use your tablet in portrait or landscape format. Now you can enjoy your favourite music, TV programs or apps without a care while bathing or getting ready for work.

Technical data:
• Minimum tablet size: 17.8 cm
• Maximum tablet size: 30.5 cm
• Maximum tablet weight: 1 kg
• Rotation: 360°
• Flat: yes
• Colour: black
• Key benefits: firmly fixed to the wall, fixing materials included in the scope of delivery
• Max. distance from wall: 5 mm
• Min. distance from wall: 5 mm
• Suitable for: all tablets
• Scope of delivery includes: flexible tablet holder, 2x universal RingO wall brackets with fixing materials
Note: No tablet or other accessories included.



Manufacturer : VOGELS
Factory number : 8371010
Package weight : 0.415 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tablet mount
    • Design
    • For devices up to 30.5 cm (12”)
    • Technology
    • RingO
    • Colour
    • Black
  • Specials
    • Specification
    • Tablet mount, wall bracket (2 pack)
Datasheet/manual