reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TMM 125 :: Flexible tablet bracket

Item-No.: TMM 125
€64,95
Category of goods: 0


Vogel's TMM 125

  • Product Description
  • Technical information
  • General
    • Type
    • Wall mount for tablets
    • Design
    • For devices up to 30.5 cm (12”)
    • Technology
    • RingO
    • Colour
    • Silver/aluminium
  • Specials
    • Specification
    • Flexible wall bracket only

The bracket that always provides support
This flexible tablet bracket holds your tablet securely against the wall. The TMM 125 universal tablet bracket is ideal if you use tablet in the kitchen. It takes up very little space and will protect your tablet from splashes.
For use in the kitchen, the flexible tablet bracket has to be combined with a Vogel's tablet holder.

The right height for your tablet
With our flexible tablet bracket your tablet can be easily placed on a wall, cabinet or any other practical place where it is easy to see and use. Simply attach the Vogel's tablet holder to your tablet and snap it into the elegant universal tablet bracket with our stylish RingO technology. The flexible arm can be extended, rotated and tilted to allow you to use your tablet in the ideal viewing position. Now you can use your tablet in the kitchen to search for recipes, cooking videos or your favourite TV programs.

With the Vogel's TMM 125 flexible tablet bracket your tablet becomes the ideal entertainment device for gourmets that can also be used in the kitchen. You save space, protect your tablet and always have it on hand to give you help.

Technical data:
• Minimum tablet size: 17.8 cm
• Maximum tablet size: 30.5 cm
• Maximum tablet weight: 1 kg
• Rotation: 360°
• Tilt: 90°
• Colour: Silver/aluminium
• Key benefits: 3 pivot points to set the optimum viewing angle, high-quality polished aluminium
• Adjustable depth: yes
• Awards: Plus X award 2011 Best Product award, iF Product Design Award 2012
• Material: Aluminium
• Number of pivot points: 3
• Suitable for: all RingO holders (holder for 1st-, 2nd- and 3rd- generation iPads and for Galaxy Tab)
• Included with delivery: Flexible tablet wall bracket incl. fixing materials (without tablet holder)
Note: No tablet or other accessories included.



Manufacturer : VOGELS
Factory number : 8371250
Package weight : 0.54 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wall mount for tablets
    • Design
    • For devices up to 30.5 cm (12”)
    • Technology
    • RingO
    • Colour
    • Silver/aluminium
  • Specials
    • Specification
    • Flexible wall bracket only
Datasheet/manual