reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TMM 115 :: In-car tablet holder

Item-No.: TMM 115
€50,95
Category of goods: 0


Vogel's TMM 115

  • Product Description
  • Technical information
  • General
    • Type
    • Car mount for tablets
    • Design
    • For devices up to 30.5 cm (12”)
    • Technology
    • RingO
    • Colour
    • Black
  • Specials
    • Specification
    • Car mount for headrests only

Fun on the road for all
Vogel's reliable in-car tablet bracket means a tablet can be simply attached in a convenient viewing position on the rear of a headrest.

No tools required for installation
With the in-car tablet holder, you can quickly transform the back seat of your car into a mobile entertainment system. No tools are needed for the installation. Simply attach the tablet holder to your tablet and snap it into the headrest mounting bracket. Your children can enjoy their favourite games, films and apps – and you don't have to worry about the tablet falling down.

Technical data:
• Rotation: 360°
• Tilt: 15°
• Colour: black
• Important advantages: easy to attach
• Awards: Plus X award 2011 Best Product award
• Material: ABS/aluminium
• Number of pivot points: 1
• Suitable for: all Vogel's tablet holders (not included in the scope of delivery)
• Included with delivery: In-car tablet bracket (not including tablet holder)
Note: No tablet or other accessories included.



Manufacturer : VOGELS
Factory number : 8371160
Package weight : 0.629 kg
RoHS : conform
Technical information
  • General
    • Type
    • Car mount for tablets
    • Design
    • For devices up to 30.5 cm (12”)
    • Technology
    • RingO
    • Colour
    • Black
  • Specials
    • Specification
    • Car mount for headrests only
Datasheet/manual