reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TMM 1000 :: Universal tablet holder

Item-No.: TMM 1000
€17,95
Category of goods: 0


Vogel's TMM 1000

  • Product Description
  • Technical information
  • General
    • Type
    • Tablet mount
    • Design
    • For devices up to 30.5 cm (12”)
    • Technology
    • RingO
    • Colour
    • Black
  • Specials
    • Specification
    • Tablet mount only

A tablet holder fit for all brands of tablet
Vogel's elegantly designed tablet holder suits all tablet PCs with a length of 15 - 22 cm and a width of 0.5 - 1.3 cm. It uses Vogel's RingO fastening technology, which easily locks into place in the tablet holder.

Worry-free fun with your tablet

Technical data:
• Minimum tablet size: 17.8 cm
• Maximum tablet size: 30.5 cm
• Maximum tablet weight: 1 kg
• Rotation: 360°
• Colour: black
• Key benefits: can be adjusted and secured
• Suitable for: all tablets (tablet not included)
• Scope of delivery includes: flexible tablet holder
Note: No tablet or other accessories included.



Manufacturer : VOGELS
Factory number : 8370100
Package weight : 0.128 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tablet mount
    • Design
    • For devices up to 30.5 cm (12”)
    • Technology
    • RingO
    • Colour
    • Black
  • Specials
    • Specification
    • Tablet mount only
Datasheet/manual