reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TERRA 1481092 :: TERRA PAD ultra-slim keyboard with protective cover


TERRA PAD TypeCover 1060/1060T/1061 [DE]

  • Product Description
  • Technical information
  • General
    • Type
    • Keyboard
    • Design
    • For TERRA PAD 1060/1060T/1061
    • Technology
    • With protective cover and stand function
    • Assembly
    • German layout
    • Colour
    • Black
  • Interfaces
    • Connection
    • Magnetic connector
  • Measures
    • Width
    • 261 mm
    • Depth
    • 183 mm
    • Height
    • 5 mm
  • Weights
    • Weight
    • 0.325 kg

Magnetic ultra-slim keyboard with protective cover and stand function

  • Germany

  • Connection via magnetic connector


Note: Tablet featured in pictures not included in delivery.



Manufacturer : WORTMANN
Factory number : 1481092
Package weight : 0.436 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keyboard
    • Design
    • For TERRA PAD 1060/1060T/1061
    • Technology
    • With protective cover and stand function
    • Assembly
    • German layout
    • Colour
    • Black
  • Interfaces
    • Connection
    • Magnetic connector
  • Measures
    • Width
    • 261 mm
    • Depth
    • 183 mm
    • Height
    • 5 mm
  • Weights
    • Weight
    • 0.325 kg
Datasheet/manual