reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPECK 73250-B565 :: HardCase FLEX black/grey - Tablets 7-8.5"


StyleFolio FLEX Universal Tablet 7-8.5" Case

  • Product Description
  • Technical information
  • General
    • Type
    • Protective cover for Tablets
    • Design
    • For devices up to 21.6 cm (8.5”)
    • Colour
    • Black/grey
  • Easily fits multiple devices. Innovative Flex design uses adjustable brackets to secure most tablets 7-8.5 inches, with a flexible structure that allows quick and easy tablet installation and removal.
  • Protective folio construction. Two-piece chassis with raised brackets and corner walls protect tablet against daily bumps and drops.
  • Foldable cover. Rear cover folds open for complete access to camera.
  • Easy access. Balanced design of protection and convenience allows complete access to cameras, sensors, and ports.
  • Secure closure clasp. Locking clasp provides simple and secure folio closure.
  • Optimal viewing angles & convenient typing mode. Cover secures folio in standing & typing modes for the perfect angle.


Universal case fits smaller 7-8.5 inch tablets with a protective folio construction. The innovative adjustable bracket provides tablet retention and security while providing convenient flexibility to make it easy to install and remove tablet. The foldable cover provides screen protection and secure closure without restricting access to camera or ports.

Fits the following 7" to 8.5" devices:
  • LG G Pad 7.0
  • LG G Pad 8.0
  • LG G Pad 8.3 LTE
  • Samsung Galaxy Note 8
  • Samsung Galaxy Tab 3 7
  • Samsung Galaxy Tab 3 8
  • Samsung Galaxy Tab A 8.0
  • Samsung Galaxy Tab 4 8.0
  • Samsung Galaxy Tab 5 7.0
  • Samsung Galaxy Tab S 8.4





Manufacturer : SPECK
Factory number : 73250-B565
Package weight : 0.321 kg
RoHS : conform
Technical information
  • General
    • Type
    • Protective cover for Tablets
    • Design
    • For devices up to 21.6 cm (8.5”)
    • Colour
    • Black/grey
Datasheet/manual