reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JM AP-898 :: Stylus for Smartphones and Tablets

Item-No.: JM AP-898
€44,95
Category of goods: 0

Just Mobile AluPen Digital

  • Product Description
  • Technical information
  • General
    • Type
    • Stylus for tablet/smartphone
    • Design
    • For tablets/smartphones
    • Assembly
    • 1.8-mm tip made of polyacetal (POM)
    • Colour
    • Silver/black
    • Apple
    • Compatible
  • Measures
    • Length
    • 140 mm
    • Width
    • 12.5 mm
    • Depth
    • 12.5 mm
  • Weights
    • Weight
    • 0.02 kg
The ultra fine stylus for tablet and smartphones
Just Mobile AluPen Digital™ is the revolutionary ultra-fine stylus for smartphones and tablets. Its specially constructed 1.8mm tip makes writing on a screen feel as natural and precise as a ballpoint pen on paper.

  • Capacitance-enhanced 1.8mm polyacetal (POM) tip

  • Ultra-fine ball-point feel

  • Works with almost all capacitive touchscreens

  • Requires one AAA battery

  • Retractable head to protect the fine tip

  • Auto-sleep after 3-minute on idle


AluPen Digital uses charge amplifying circuitry to deliver unparalleled accuracy with all drawing and note-taking apps – no Bluetooth pairing or proprietary apps required. Simply twist AluPen Digital’s sleek aluminium body to reveal the nib and you’re ready to write or sketch with unparalleled precision.

Compatibility
  • Tablet: iPad 1, iPad 2, iPad 3, iPad 4, iPad mini, iPad mini with Retina Display, iPad mini 3, iPad Air, Acer Iconia one 7, Asus The New NEXUX 7, Samsung Galaxy Tab Pro, Sony Xperia Z2 tablet

  • Smartphone: iPhone 3, iPhone 3GS, iPhone 4, iPhone 4S, iPhone 5, iPhone 5s, iPhone 5c, iPhone 6, iPhone 6 Plus, Asus Zonfone 6, HTC One M8, LG G Flex, Samsung Galaxy S5, Sony Xperia Z2

  • iPod touch: iPod touch 1, iPod touch 2, iPod touch 3, iPod touch 4G, iPod touch 5.Gen.


Box Contents
  • AluPen Digital™

  • User manual

  • 1 AAA Battery



Manufacturer : JUST MOBILE
Factory number : AP-898
Package weight : 0.09 kg
RoHS : conform
Technical information
  • General
    • Type
    • Stylus for tablet/smartphone
    • Design
    • For tablets/smartphones
    • Assembly
    • 1.8-mm tip made of polyacetal (POM)
    • Colour
    • Silver/black
    • Apple
    • Compatible
  • Measures
    • Length
    • 140 mm
    • Width
    • 12.5 mm
    • Depth
    • 12.5 mm
  • Weights
    • Weight
    • 0.02 kg
Datasheet/manual