reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-AC6402 :: USB 3.0 Aluminium hub and stand for tablets


ICY BOX IB-AC6402

  • Product Description
  • Technical information
  • General
    • Type
    • Docking station
    • Design
    • For tablets and smartphones
    • Colour
    • Black
  • Interfaces
    • Connection
    • 4x USB 3.0
  • Specials
    • Specification
    • Aluminium
  • Measures
    • Width
    • 80 mm
    • Depth
    • 86 mm
    • Height
    • 60 mm
  • Weights
    • Weight
    • 0180 kg
  • Power supply
    • Motor vehicle adapter, incl.
    • No
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Output voltage
    • 5 V / 2 A, 10 W
  • High quality aluminium stand
  • 4x USB 3.0 ports support data transfer rates of up to 5 Gbit/s
  • Optimal solution for Windows tablets to connect additional USB devices directly
  • Works also with ON-THE-GO (OTG) supported Android devices!
  • Build in surge protector in each port to make computer safety
  • Including power adapter AC: 100–240 V, 0.5 A, DC: 5 V / 2 A, 10 W
  • Supports Microsoft Windows XP or later & Mac OS X 10.2 or later


Sync and charge
The IB-AC6402 expands your notebook or tablet connectivity, letting you add USB ports to your computer or Windows-based tablet, as well as On-The-Go-enabled Android mobile devices by using a separate OTG adapter. Now, you can get more out of your mobile device by connecting useful USB peripherals such as a mouse, keyboard or USB drive, and you can charge a separate mobile device via the integrated fast-charge port, if connected to the included power supply!
Note: Your Android devices need to be OTG compatible to take advantage of OTG functionality.

Gimmicky Hub
The IB-AC6402 is a 4 port USB 3.0 hub with a gimmick. You can expand the USB port connectivity of your PC and provide your mobile devices a secure footing to always keep an eye on.

USB On-The-Go
Devices with OTG support allow users to be able to connect additional devices to their mobile device via the Micro USB port for added functionality. It's not all about moving files and increasing storage though as you can even connect a mouse or keyboard, allowing you to be more productive on the move.

Quick transfer, quick loading
The Micro USB 3.0 connector achieves data transfer of up to 5 Gbit/s, and is suitable for PCs, laptops and mobile devices that are connected via the host connection to the hub. A 5 V power supply is also available, so that energy-intensive USB devices can be used.



Manufacturer : ICYBOX
Factory number : IB-AC6402
Package weight : 0.424 kg
RoHS : conform
Technical information
  • General
    • Type
    • Docking station
    • Design
    • For tablets and smartphones
    • Colour
    • Black
  • Interfaces
    • Connection
    • 4x USB 3.0
  • Specials
    • Specification
    • Aluminium
  • Measures
    • Width
    • 80 mm
    • Depth
    • 86 mm
    • Height
    • 60 mm
  • Weights
    • Weight
    • 0180 kg
  • Power supply
    • Motor vehicle adapter, incl.
    • No
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Output voltage
    • 5 V / 2 A, 10 W
Datasheet/manual