reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EVERKI 90984 :: Everki Venue Premium Mini Messenger (up to 11.5")

Item-No.: EVERKI 90984
€125,00
Category of goods: 0


Everki Venue Premium Mini Messenger

  • Product Description
  • Technical information
  • General
    • Type
    • Bag
    • Design
    • For devices up to 29 cm (11.5”)
    • Technology
    • With RFID protection
    • Assembly
    • Tablet pocket: 29 x 1.5 x 21.6 cm
    • Colour
    • Black/orange
  • Measures
    • Width
    • 310 mm
    • Depth
    • 6 mm
    • Height
    • 265 mm
  • Weights
    • Weight
    • 0.58 kg

This Venue bag has plenty of space for all your essentials — whether you're on board a flight or simply heading to your local café. With its intuitive design and black-on-black leather details, it's sure to become your go-to bag for every occasion.

  • For iPad/Kindle/tablets up to 29.21 cm (11.5")

  • RFID-protected compartment

  • Kindle/iPad/tablet pocket with super-soft lining

  • Well-organised compartments with easy access to telephone pocket

  • High-quality leather details

  • Magnetic compartment with quick access

  • Wide, ergonomic shoulder strap

  • Padding to protect bag contents

  • 30-year warranty for material and manufacturing defects


Built for simplicity
Nowadays, a great deal of importance is placed on being mobile and versatile, so the Venue Mini Messenger was designed with this in mind — transition seamlessly from travel to business meetings, and from running general daily errands to attending evening social events. With its practical cross-over design, this Venue bag will quickly become a firm favourite. You can safely stow your tablet, notebook, passport, travel documents and phone in the internal compartments, all featuring Everki's characteristic orange lining. The bag also offers RFID protection for personal data. The sleek, modern design makes it the perfect companion — whether you're jetting around the world or enjoying a short city break. The bag is made from high-quality ballistic nylon for exceptional durability and protection against water, dirt and the general wear and tear of everyday use. The aesthetics of this bag are just as exceptional as its level of functionality, featuring a stylish black design with chic leather details. The Venue — compact and robust.

Note: Contents featured in pictures not included in delivery.



Manufacturer : EVERKI
Factory number : 90984
Package weight : 1.183 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bag
    • Design
    • For devices up to 29 cm (11.5”)
    • Technology
    • With RFID protection
    • Assembly
    • Tablet pocket: 29 x 1.5 x 21.6 cm
    • Colour
    • Black/orange
  • Measures
    • Width
    • 310 mm
    • Depth
    • 6 mm
    • Height
    • 265 mm
  • Weights
    • Weight
    • 0.58 kg
Datasheet/manual