reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DICOTA D30814 :: Case for tablet PCs up to 22.6 cm (8.9"), black

Item-No.: DICOTA D30814
€12,95
Category of goods: 0


Dicota Tab Case 8.9, schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Protective cover for Tablets
    • Design
    • For devices up to 22.6 cm (8.9”)
    • Colour
    • Black
  • Specials
    • Specification
    • Textile
  • Measures
    • Length
    • 280 mm
    • Width
    • 200 mm
    • Height
    • 25 mm
  • Weights
    • Weight
    • 0.1 kg

Case for 8.9” tablets made from moulded EVA plastic
This close-fitting case provides optimum protection for your tablet at all times. Inside the elastic cover flap, an inner compartment provides storage space for USB cables, styluses and other small accessories. Everything is stored in a single slim case.

  • Well-fitting scratch protection

  • Moulded EVA plastic case for extra protection

  • The inside pocket provides storage space for USB cables, styluses and other small accessories - all in a single, slim tablet case

  • Weight: 0.1 kg

  • Material: neoprene

  • Suitable devices: Samsung Galaxy™ Note 8.0, Samsung Galaxy™ Tab 3 8.0, Samsung Galaxy™ Tab 8.9 etc.

  • Maximum device dimensions: 245 x 170 x 12 mm

  • Product dimensions: 280 x 200 x 25 mm




Manufacturer : DICOTA
Factory number : G731072
Package weight : 0.153 kg
RoHS : conform
Technical information
  • General
    • Type
    • Protective cover for Tablets
    • Design
    • For devices up to 22.6 cm (8.9”)
    • Colour
    • Black
  • Specials
    • Specification
    • Textile
  • Measures
    • Length
    • 280 mm
    • Width
    • 200 mm
    • Height
    • 25 mm
  • Weights
    • Weight
    • 0.1 kg
Datasheet/manual