reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 20646 :: Tablet stand (7" - 10")

Item-No.: DELOCK 20646
€14,90
Category of goods: 0


Delock Ständer für Tablet / iPad / eBook-Reader

  • Product Description
  • Technical information
  • General
    • Type
    • Stand
    • Design
    • For devices up to 25.4 cm (10”)
    • Technology
    • Folding
    • Assembly
    • 2 tilt angles: approx. 45° and 15°
    • Colour
    • Silver
  • Measures
    • Length
    • 180 mm
    • Width
    • 25 mm
    • Height
    • 10 mm
  • Weights
    • Weight
    • 0.2 kg

This folding stand by Delock is suitable for iPads, various other tablets and e-Book readers. It can be used in either portrait or landscape mode. Its compact dimensions make it ideal for travelling and can be used, for example, when reading or viewing films.

Technical data
  • Suitable for tablets from 17.8 - 25.4 cm (7" - 10")

  • Material: die-cast aluminium

  • Colour: silver

  • Adjustable to 2 different angles, 45° and 15°

  • Non-slip rubber pads for stability

  • Weight: approx. 200 g

  • Dimensions: (LxWxH): approx. 180 x 25 x 10 mm (folded)




    Manufacturer : DELOCK
    Factory number : 20646
    Package weight : 0.215 kg
    RoHS : conform
    Technical information
    • General
      • Type
      • Stand
      • Design
      • For devices up to 25.4 cm (10”)
      • Technology
      • Folding
      • Assembly
      • 2 tilt angles: approx. 45° and 15°
      • Colour
      • Silver
    • Measures
      • Length
      • 180 mm
      • Width
      • 25 mm
      • Height
      • 10 mm
    • Weights
      • Weight
      • 0.2 kg
    Datasheet/manual