reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 20298 :: Stand for 7" tablet/eBook reader

Item-No.: DELOCK 20298
€8,95
Category of goods: 0


Delock Ständer 7" für Tablet / iPad mini

  • Product Description
  • Technical information
  • General
    • Type
    • Stand
    • Design
    • For devices up to 17.8 cm (7”)
    • Technology
    • Folding
    • Colour
    • Silver/black
  • Measures
    • Length
    • 125 mm
    • Width
    • 108 mm
    • Height
    • 47 mm

This Delock folding stand can be used universally for the iPad mini, various 7" tablets and e-Book readers. The tablet stand can be used when reading e-books, watching movies or viewing slide shows.

Technical data
• Suitable for 7" devices
• Material: plastic
• Colour: silver/black
• Adjustable to 2 different angles, 40° and 70°
• Rubber studs for grip on smooth surfaces
• Dimensions: (LxWxH): approx. 125 x 108 x 47 mm (folded)

Note: Tablet featured in pictures not included in delivery.



Manufacturer : DELOCK
Factory number : 20298
Package weight : 0.178 kg
RoHS : conform
Technical information
  • General
    • Type
    • Stand
    • Design
    • For devices up to 17.8 cm (7”)
    • Technology
    • Folding
    • Colour
    • Silver/black
  • Measures
    • Length
    • 125 mm
    • Width
    • 108 mm
    • Height
    • 47 mm
Datasheet/manual