reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PRO 40 U NEO :: Banknote counter with counterfeit detection


PRO 40 U NEO

  • Product Description
  • Technical information
  • General
    • Type
    • Bank note counter
    • Design
    • With high-resolution display
    • Technology
    • With real-time verification
  • Power supply
    • Mains voltage input
    • 110 - 220 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

The banknote counter PRO Series 40 is ideally suited for use in smaller companies or department stores.
Very easy to use. Counting and sum function. Authentication examination in UV light.

Benefits:
  • Any currency can be counted

  • Counting process can be started automatically or manually

  • Note guides for receiving tray

  • Three levels of sensor sensitivity

  • Acoustic signal to notify of errors

  • Two displays (counting and bundle stop)

  • Acoustic signal on discovery of a suspected counterfeit banknote, which is always at the top in the output tray

  • External display


Technical data
  • Scanning speed: 800 banknotes per minute

  • UV counterfeit detection

  • Authentication of the optical thickness

  • Banknote size: 50 x 120 - 85 x 160 mm

  • Capacity of receiving tray: 100 banknotes

  • Capacity of output tray: 100 banknotes

  • Bundle stop function: preset 10, 20, 25, 100 or variably from 1 to 999 banknotes

  • Display preset: 0 - 999

  • Mains voltage: 220 V/50 Hz

  • Dimensions (W x H x D): 250 x 290 x 170 mm

  • Net weight: 4.3 kg

  • Warranty: 24 months




Manufacturer : PROFINDUSTRY
Factory number : PRO 40 U NEO
Package weight : 4.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bank note counter
    • Design
    • With high-resolution display
    • Technology
    • With real-time verification
  • Power supply
    • Mains voltage input
    • 110 - 220 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed