reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OLYMPIA CM AKKU :: Battery for Olympia cash registers

Item-No.: OLYMPIA CM AKKU
€45,80
Category of goods: 0

OLYMPIA CM AKKU

  • Product Description
  • Technical information
  • General
    • Type
    • Battery
    • Design
    • For Olympia cash registers
    • Technology
    • Up to 5 h battery life

Battery for Olympia cash registers
  • For up to 5 hours' battery-driven operation

  • Charged by the checkout


Suitable for:
CM 75
CM 760, 761, 762
CM 910, 911, 912
CM 940, 940F
CM 941, 941F
CM 942, 942F



Manufacturer : OLYMPIA
Factory number : 947990002
Package weight : 0.094 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery
    • Design
    • For Olympia cash registers
    • Technology
    • Up to 5 h battery life
Datasheet/manual