reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GELDSCHEINTESTER :: UV banknote tester

Item-No.: GELDSCHEINTESTER
€11,95
Category of goods: 0


GELDSCHEINTESTER

  • Product Description
  • Technical information
  • General
    • Type
    • Bill validator
    • Design
    • UV
  • Implementation
    • power supply
    • 230 V
  • Measures
    • Width
    • 165 mm
    • Depth
    • 130 mm
    • Height
    • 65 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

Tester to identify counterfeit banknotes.
The special lamp makes UV-fluorescent components visible.



Package weight : 0.418 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bill validator
    • Design
    • UV
  • Implementation
    • power supply
    • 230 V
  • Measures
    • Width
    • 165 mm
    • Depth
    • 130 mm
    • Height
    • 65 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual