reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TRIOCOLOR 40 :: TRIOColor Trix RGB Spot, 40-45°, 3x1 W

Item-No.: TRIOCOLOR 40
€41,60
Category of goods: 1 = discountable

TRIOCOLOR40

  • Product Description
  • Technical information
  • General
    • Model
    • Triocolor
    • Type
    • RGB-Spot
    • Design
    • 3x 1 W power LED
    • Mounting form
    • For installation in 35 mm recessed spotlights
  • Lamp properties
    • Light current
    • 150 ... 180 lm
  • Implementation
    • Angle of radiation
    • 40-45 °
  • Electrical values
    • Performance
    • 3 x 1 W
    • normal current
    • 350 mA
  • Measures
    • Ø
    • 35 mm
    • Width
    • 28 mm
    • Height
    • 62 mm

TRIOColor Trix RGB Spot

With 3x 1 watt power LEDs. For installation in 35 mm diameter recessed spotlights

Power: 350 mA
Performance: 3 W
Light output: 150 - 180 lumens
Transmission angle: 40 - 45°



Package weight : 0.06 kg
RoHS : conform
Technical information
  • General
    • Model
    • Triocolor
    • Type
    • RGB-Spot
    • Design
    • 3x 1 W power LED
    • Mounting form
    • For installation in 35 mm recessed spotlights
  • Lamp properties
    • Light current
    • 150 ... 180 lm
  • Implementation
    • Angle of radiation
    • 40-45 °
  • Electrical values
    • Performance
    • 3 x 1 W
    • normal current
    • 350 mA
  • Measures
    • Ø
    • 35 mm
    • Width
    • 28 mm
    • Height
    • 62 mm
Datasheet/manual