reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED TESTER :: Test device for LEDs

Item-No.: LED TESTER
€5,25
Category of goods: 1

LED TESTER

  • Product Description
  • Technical information
  • General
    • Model
    • LED tester
    • Colour
    • White
  • Electrical values
    • Operating voltage
    • 9 V
    • normal current
    • 2,5/5/10/15/20 mA

The LED tester is used to test function, polarity, brightness and for selecting normal light-emitting diodes or low-current LEDs (1, 3, 5, 8, or 10 mm and duo-LEDs).

• 13 slots in a 2.54 mm grid
• LED test current (IF): 0.5/1.0/2.5/5/10/15/20/50 mA
• Operating voltage: 9 V via a 9 V block battery (not included in delivery)
• With battery indicator light
• Dimensions: 60 x 83 x 23 mm

Ideal for:
• Workshops. Goods inspection, laboratory, manufacturing and hobby



Manufacturer : H-TRONIC
Factory number : 17 40 92
Package weight : 0.063 kg
RoHS : conform
Technical information
  • General
    • Model
    • LED tester
    • Colour
    • White
  • Electrical values
    • Operating voltage
    • 9 V
    • normal current
    • 2,5/5/10/15/20 mA