reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FRC-M1-OE2B-0 :: Reflector for Ostar LEDs, 25 - 27°

Item-No.: FRC-M1-OE2B-0
€5,30
Category of goods: 1


FRC-M1-OE2B-0

  • Product Description
  • Technical information
  • General
    • Type
    • Reflector
    • Mounting form
    • For Ostar
  • Implementation
    • Angle of radiation
    • 25 - 27 °

Reflectors for Osram Ostar LEDs

Beam angle: 25 - 27°



Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Reflector
    • Mounting form
    • For Ostar
  • Implementation
    • Angle of radiation
    • 25 - 27 °
Datasheet/manual