reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EBF I-8 :: Installation socket, 8 mm, internal reflector, chrome

Item-No.: EBF I-8
€1,30
Category of goods: 1 = discountable

EBF I-8

  • Product Description
  • Technical information
  • General
    • Model
    • Installation socket
    • Type
    • 5 mm
    • Design
    • Internal reflector, chromium-plated
  • Measures
    • Ø
    • 8 mm
    • Height
    • 20 mm

Installation socket with internal reflector for 8-mm LEDs, chrome-plated

Installation diameter: 12 mm
Overall height: approx. 20 mm
Reflector head diameter: 13.8 mm
Reflector head height: 4 mm
Includes washer and lock nut.



Package weight : 0.0098 kg
RoHS : conform
Technical information
  • General
    • Model
    • Installation socket
    • Type
    • 5 mm
    • Design
    • Internal reflector, chromium-plated
  • Measures
    • Ø
    • 8 mm
    • Height
    • 20 mm
Datasheet/manual